
The LT1964ES5-SD#TRM is a single output linear voltage regulator with a dropout voltage of 340mV and a maximum output current of 200mA. It operates from a supply voltage as low as -20V and is available in a 5-pin SOT-23 package. The device is specified for operation over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1964ES5-SD#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1964ES5-SD#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-SD#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
