
Negative adjustable linear voltage regulator IC, 200mA output current, with a maximum input voltage of -1.9V and a minimum input voltage of -20V. Features a low dropout voltage of 340mV and a minimum current limit of 220mA. Operates with a typical supply current of 30uA and offers a Power Supply Rejection Ratio (PSRR) of 54dB. Packaged in a DFN format, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1964IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
