The LT1964IS5-5 is a 5V linear voltage regulator with a maximum output current of 0.2A. It has a minimum input voltage of 5.5V and a maximum input voltage of 20V. The regulator has a nominal output voltage of 5V and a dropout voltage of 0.49V. It is packaged in a 5-pin VSSOP package and operates over a temperature range of -40°C to 125°C.
Analog Devices LT1964IS5-5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1964IS5-5 to view detailed technical specifications.
No datasheet is available for this part.