Ldo Voltage Regulator, Fixed, -5V, 200Ma, Sot-23-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |