
LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS | Not Compliant |
