
The LT1964IS5-BYP#TRM is a single-output linear voltage regulator with a dropout voltage of 340mV. It operates from a supply voltage of -20V to -1.9V and provides an output voltage of -20V. The device has a maximum output current of 200mA and an operating supply current of 30uA. It is packaged in a TSOT package and is available in tape and reel packaging. The power supply rejection ratio (PSRR) is 54dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS | Not Compliant |
