
Negative adjustable linear voltage regulator IC, 200mA output current, with a minimum current limit of 220mA. Features a low dropout voltage of 340mV and a wide input voltage range from -20V to -1.9V. Offers a fixed output voltage of -1.22V and an adjustable output down to -20V. Operates with a low supply current of 30µA and boasts a PSRR of 54dB. Packaged in a 5-lead TSOT-23, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1964IS5-BYP#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964IS5-BYP#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
