The LT1964IS5-SD is a linear voltage regulator from Analog Devices with a maximum output voltage of 20V and a minimum output voltage of 1.22V. It has a maximum output current of 0.2A and can operate at a maximum junction temperature of 125°C. The device is packaged in a VSSOP-5 package and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |