
3.3V, 1.1A linear voltage regulator IC with a low dropout voltage of 310mV. This power management component features a maximum input voltage of 20V and a minimum input voltage of 1.8V, with a current limit of 1.2A. Operating across a temperature range of -40°C to 125°C, it offers a high Power Supply Rejection Ratio (PSRR) of 75dB. The single-output regulator is housed in a DFN package and is supplied on tape and reel, with 2500 units per package. This lead-free, RoHS-compliant component is designed for efficient power regulation.
Sign in to ask questions about the Analog Devices LT1965EDD-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965EDD-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EDD-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
