
The LT1965EMS8E is a positive DC/DC controller from Analog Devices, featuring a 1.8V minimum input voltage and 19.5V output voltage with 1.1A current capability. It is designed for surface mount applications and is packaged in the MSOP package. Operating temperature range is from -40°C to 125°C. This device is suitable for use in a variety of applications requiring efficient power management.
Analog Devices LT1965EMS8E technical specifications.
| Package/Case | MSOP |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Polarity | Positive |
| RoHS | Not Compliant |
No datasheet is available for this part.
