
The LT1965EMS8E-1.5#TRPBF is a 1.5V linear voltage regulator with an output current of 1.1A. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is RoHS compliant and has a maximum operating temperature of 125°C. The LT1965EMS8E-1.5#TRPBF is available in a SOP package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Analog Devices LT1965EMS8E-1.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965EMS8E-1.5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E-1.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
