
The LT1965EMS8E-2.5#TRPBF is a single linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.1A. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is packaged in a SOP package and is RoHS compliant. It has a dropout voltage of 310mV and a power supply rejection ratio of 75dB. The LT1965EMS8E-2.5#TRPBF is suitable for use in applications where a low dropout voltage and high power supply rejection ratio are required.
Sign in to ask questions about the Analog Devices LT1965EMS8E-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965EMS8E-2.5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
