
Adjustable linear voltage regulator IC with 1.1A output current and 310mV dropout voltage. Features a maximum input voltage of 20V and a minimum input voltage of 1.8V, with an adjustable output voltage range from 1.2V to 19.5V. Operates across a wide temperature range of -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 75dB. Packaged in an 8-MSOP (SOP) for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT1965EMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
