
Adjustable linear voltage regulator IC with 1.1A output current and 310mV dropout voltage. Features a maximum input voltage of 20V and an adjustable output voltage range from 1.2V to 19.5V. Operates across a wide temperature range of -40°C to 125°C with a typical supply current of 500µA. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and is supplied in a 5-pin DDPAK package on tape and reel.
Sign in to ask questions about the Analog Devices LT1965EQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965EQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965EQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
