The LT1965HQ#TRPBF is a single linear voltage regulator with a maximum output current of 1.1A and a maximum output voltage of 19.5V. It is packaged in a TO-263-6 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT1965HQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965HQ#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.1A |
| Output Voltage | 19.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965HQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.