Adjustable positive linear voltage regulator IC with 1.1A maximum output current. Features a low dropout voltage of 310mV and a wide input voltage range from 1.8V to 20V. Offers a 1.2V to 19.5V adjustable output voltage with a minimum current limit of 1.2A. Operates with a quiescent current of 500µA and a PSRR of 75dB. Packaged in a compact 3mm x 3mm x 0.7mm DFN package, suitable for a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Analog Devices LT1965IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Height | 0.7mm |
| Length | 3mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.