
Adjustable positive linear voltage regulator IC, delivering up to 1.1A output current. Features a low dropout voltage of 310mV and a wide input voltage range from 1.8V to 20V. Operates with a quiescent current of 500µA and offers an adjustable output voltage from 1.2V to 19.5V. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1965IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Dropout Voltage | 310mV |
| Height | 0.86mm |
| Length | 3mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
