
The LT1965IQ#PBF is a single output linear voltage regulator with an adjustable output voltage range from 1.2V to 19.5V. It has a maximum output current of 1.1A and a dropout voltage of 310mV. The device is packaged in a Q package and is lead free. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1965IQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965IQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
