The LT1965IT-3.3#31PBF is a single-output linear voltage regulator from Analog Devices. It operates with a dropout voltage of 310mV and a minimum current limit of 1.2A. The device can handle a maximum input voltage of 20V and a minimum input voltage of 1.8V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LT1965IT-3.3#31PBF is available in a T package quantity of 50 and comes in a rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1965IT-3.3#31PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1965IT-3.3#31PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.2A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1.1A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1965IT-3.3#31PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.