
Dual-channel, general-purpose operational amplifier featuring a 700MHz gain bandwidth product and 200V/µs slew rate. This integrated circuit offers a 700MHz bandwidth, 80dB voltage gain, and 700mA output current per channel. Operating from a 4V to 13.2V supply, it exhibits 77dB CMRR and 80dB PSRR. Packaged in a 10-MSOP, this RoHS compliant component is suitable for applications requiring high-speed amplification.
Sign in to ask questions about the Analog Devices LT1969CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1969CMS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 700mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1969CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.