The LT1969CMS#TRPBF is a dual general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 700MHz and is capable of operating with a supply voltage range of 2.5V to 13.2V. The amplifier is packaged in a lead-free MSOP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT1969CMS#TRPBF is suitable for a variety of applications including audio and medical equipment.
Sign in to ask questions about the Analog Devices LT1969CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1969CMS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 700MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1969CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.