
General purpose operational amplifier featuring a 3.6MHz bandwidth and 1.6V/µs slew rate. This single-channel IC operates with a dual supply voltage range of 2.5V to 18V or a single supply from 5V to 36V. Key performance metrics include a 92dB CMRR, 90dB PSRR, and 103.52dB voltage gain. Housed in a 20-TSSOP package, this RoHS compliant component offers 800mA output current per channel.
Sign in to ask questions about the Analog Devices LT1970ACFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970ACFE#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1970ACFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
