
General purpose operational amplifier IC featuring a 3.6MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel amplifier offers a wide operating supply voltage range from 2.5V to 18V (dual) or 5V to 36V (single), with a maximum output current of 800mA per channel. Key performance metrics include a 92dB CMRR and 90dB PSRR, alongside a 600µV input offset voltage and 160nA input bias current. Packaged in a 20-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1970ACFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970ACFE#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1970ACFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
