
Single high output current amplifier with a 3.6MHz gain bandwidth product and 1.6V/µs slew rate. Features 800mA output current per channel, 92dB CMRR, and 90dB PSRR. Operates from ±2.5V to ±18V dual supplies or 5V to 36V single supplies. Suitable for automotive applications with an operating temperature range of -40°C to 85°C. Packaged in a 20-pin TSSOP.
Sign in to ask questions about the Analog Devices LT1970AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970AIFE#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1970AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
