
Single general-purpose operational amplifier featuring a 3.6MHz gain bandwidth product and 1.6V/µs slew rate. Offers a wide operating supply voltage range from 2.5V to 36V, with a maximum dual supply of ±18V. Delivers 800mA output current per channel and boasts a 92dB common mode rejection ratio. Packaged in a 20-pin TSSOP with a 1.05mm height, 6.6mm length, and 4.5mm width.
Analog Devices LT1970CFE#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 92dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.6MHz |
| Height | 1.05mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 800mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
