
General purpose operational amplifier IC featuring a 3.6MHz gain bandwidth product and 1.6V/µs slew rate. Offers 92dB common mode rejection ratio and 90dB power supply rejection ratio. Operates with a dual supply voltage range of 2.5V to 18V or a single supply from 5V to 36V. Provides 800mA output current per channel with a nominal operating supply current of 7mA. Packaged in a 20-pin TSSOP for tape and reel distribution.
Analog Devices LT1970CFE#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
