
General purpose operational amplifier with a 3.6MHz bandwidth and 1.6V/µs slew rate. Features a 3.6MHz gain bandwidth product, 103.52dB voltage gain, and 800mA output current per channel. Operates from a 2.5V to 18V dual supply or 5V to 36V single supply. Housed in a 20-pin TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.2mm height. Offers 92dB common mode rejection ratio and 90dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT1970IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970IFE#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Height | 1.2mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 7mA |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1970IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
