The LT1976BIFE#PBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a maximum output voltage of 54V and a maximum output current of 1.5A. It can handle a maximum input voltage of 60V and a minimum input voltage of 2.4V. The LT1976BIFE#PBF is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT1976BIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1976BIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1976BIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.