The LT1976EFE is a single-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOP package. The device is not RoHS compliant and does not feature a synchronous rectifier. It is available in quantities of 95 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1976EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1976EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1976EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.