
The LT1976HFE#PBF is a single-output DC/DC controller from Analog Devices, packaged in a SOP case. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device features an adjustable output voltage of up to 54V and an output current of 1.5A.
Sign in to ask questions about the Analog Devices LT1976HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1976HFE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1976HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.