
Adjustable DC-DC buck controller and regulator IC featuring a 1.5A output current capability. Operates with an input voltage range from 3.3V to 60V, delivering an adjustable output voltage up to 54V. This component offers a wide operating temperature range of -40°C to 125°C and is housed in a 16-pin TSSOP package. Designed with a quiescent current of 100uA, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1976IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1976IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1976IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.