Adjustable DC-DC buck controller and regulator IC, featuring a 1.5A output current capability and a maximum output voltage of 54V. This integrated circuit operates within a temperature range of -40°C to 125°C and is supplied in a 16-pin TSSOP package. The component is RoHS compliant and lead-free, delivered in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT1976IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1976IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1976IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.