
The LT1977IFE#TRPBF is a single output DC/DC controller from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is designed to handle an output current of 1.5A and has an output voltage of 54V. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Analog Devices LT1977IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.