
Micropower differential amplifier featuring 1 amplifier and 1 channel. Offers a 100kHz bandwidth, 5.2mV input offset voltage, and 2MΩ input resistance. Operates with a dual supply voltage range of 1.35V to 18V or a single supply from 2.4V to 36V. Achieves 70dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component delivers 22mA output current per channel with a 0.55V/µs slew rate.
Sign in to ask questions about the Analog Devices LT1990ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990ACS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
