LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier
Analog Devices LT1990ACS8#TR technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.