
Single-channel, Rail-to-Rail Output Differential Amplifier IC with a -3dB bandwidth of 105kHz and a nominal gain bandwidth product of 100kHz. Features a high Common Mode Rejection Ratio (CMRR) of 70dB and Power Supply Rejection Ratio (PSRR) of 80dB. Operates with a wide supply voltage range from 2.4V to 36V (single) or ±1.35V to ±18V (dual), drawing a low operating supply current of 140µA. Offers an input resistance of 2MΩ and an output current per channel of 22mA. Packaged in an 8-pin SOIC N, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1990AHS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990AHS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990AHS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
