
Differential amplifier IC with a 105kHz -3dB bandwidth and 100kHz gain bandwidth product. Features rail-to-rail output, 70dB CMRR, and 80dB PSRR. Operates from a 1.35V to 18V dual supply or 2.4V to 36V single supply. Housed in an 8-pin SOIC package, this single-channel amplifier offers a 5.2mV input offset voltage and 2MΩ input resistance. Maximum output current per channel is 22mA, with a typical supply current of 140µA.
Sign in to ask questions about the Analog Devices LT1990AIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990AIS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 105kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990AIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
