
Single-channel differential amplifier with rail-to-rail output. Features a 105kHz -3dB bandwidth and 0.55V/µs slew rate. Operates from a minimum supply voltage of 1.35V up to a maximum of 36V. Offers a 70dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1990AIS8#TRPBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
