Operational Amplifier, 1 Func, 7400uV Offset-Max, PDSO8
Analog Devices LT1990HS8 technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5.2mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.