
Differential amplifier IC featuring a 105kHz -3dB bandwidth and 100kHz gain bandwidth product. This single-channel operational amplifier offers Rail-to-Rail output and operates from a 2.4V to 36V supply range, with a maximum dual supply voltage of 18V. Key performance specifications include a 60dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. The component is housed in a lead-free SOIC package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT1990HS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990HS8#PBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990HS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
