
Single-channel differential operational amplifier featuring a 105kHz -3dB bandwidth and 100kHz nominal gain bandwidth product. Offers a low input offset voltage of 5.2mV and high input resistance of 2MΩ. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.4V to 36V, with a typical operating supply current of 140µA. Boasts a common mode rejection ratio of 60dB and a power supply rejection ratio of 80dB, with a slew rate of 0.55V/µs. Packaged in an 8-pin SOIC surface mount configuration.
Sign in to ask questions about the Analog Devices LT1990IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990IS8 technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1990IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
