
Differential amplifier IC with a 105kHz -3dB bandwidth and 100kHz gain bandwidth product. Features Rail-to-Rail output, 60dB CMRR, and 80dB PSRR. Operates from a 2.4V to 36V single supply or ±1.35V to ±18V dual supply. Housed in an 8-pin SOIC package, this single-channel amplifier offers a 0.55V/µs slew rate and 22mA output current per channel. Suitable for applications requiring precise signal amplification with low power consumption.
Sign in to ask questions about the Analog Devices LT1990IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1990IS8#TRPBF technical specifications.
| -3db Bandwidth | 105kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 5.2mV |
| Input Resistance | 2MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1990IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
