
Single, general-purpose difference amplifier IC featuring Rail-to-Rail output. Achieves a -3dB bandwidth of 110kHz and a gain bandwidth product of 560kHz. Offers a high Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 105dB. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Features low input bias current of 5nA and input offset voltage of 150µV. Surface mountable in a 10-pin DFN EP package.
Sign in to ask questions about the Analog Devices LT1991ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991ACDD#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
