
Single-channel operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers a low input offset voltage of 50µV and 1.17MΩ input resistance. Operates with dual supply voltages from ±1.35V to ±9V or single supply from 2.4V to 40V. Delivers 21mA output current per channel with a 0.12V/µs slew rate. Achieves 75dB common mode rejection and 105dB power supply rejection. Packaged in a 10-lead MSOP.
Sign in to ask questions about the Analog Devices LT1991ACMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991ACMS technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1991ACMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
