Programmable/variable amplifier featuring a single channel and amplifier. Achieves a 110kHz -3dB bandwidth and 560kHz gain bandwidth product. Operates with supply voltages from 2.7V to 18V (dual) or 2.4V to 40V (single). Offers a 75dB CMRR and 105dB PSRR. Housed in an MSOP package, this RoHS compliant component exhibits a 50µV input offset voltage and 5nA input bias current.
Sign in to ask questions about the Analog Devices LT1991ACMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991ACMS#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991ACMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.