
Single-channel, rail-to-rail output operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. Offers 50µV input offset voltage, 2.5nA input bias current, and 1.17MΩ input resistance. Operates from a 1.35V to 18V dual supply or 2.4V to 40V single supply, with a typical operating supply current of 130µA. Provides 75dB CMRR and 105dB PSRR, with a 0.12V/µs slew rate and 21mA output current per channel. Packaged in a 10-MSOP, tape and reel, lead-free, RoHS compliant component.
Sign in to ask questions about the Analog Devices LT1991ACMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991ACMS#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 560kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991ACMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
