Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO10
Analog Devices LT1991AIDD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 1.17MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.