Single-channel, rail-to-rail output operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This surface mount IC offers a high Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 105dB. It operates with a wide supply voltage range from 2.7V to 36V (single) or ±1.35V to ±18V (dual), drawing 130µA quiescent current. Key performance specifications include a 150µV input offset voltage and 5nA input bias current.
Sign in to ask questions about the Analog Devices LT1991AIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991AIDD#PBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991AIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
