
General-purpose operational amplifier IC featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This single-channel, rail-to-rail output amplifier offers a low input bias current of 2.5nA and an input offset voltage of 15µV. It operates with a wide supply voltage range from 1.35V to 36V, exhibiting a high 105dB PSRR and 75dB CMRR. Designed for surface mounting in a DFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1991AIDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1991AIDD#TRPBF technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1.17MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1991AIDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
