Single-channel operational amplifier featuring a 560kHz gain bandwidth product and 110kHz -3dB bandwidth. This surface mount device offers a low input offset voltage of 15µV and 1.17MΩ input resistance. It operates with dual supply voltages from ±1.35V to ±18V or a single supply from 2.7V to 36V. Key performance metrics include a 75dB CMRR and 105dB PSRR, with a slew rate of 0.12V/µs and 21mA output current per channel.
Analog Devices LT1991AIMS technical specifications.
| -3db Bandwidth | 110kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1.17MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 560kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.